
GCQ1555C1HR15BB01D | |
|---|---|
DigiKey Part Number | 490-17537-2-ND - Tape & Reel (TR) 490-17537-1-ND - Cut Tape (CT) 490-17537-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCQ1555C1HR15BB01D |
Description | CAP CER 0.15PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.15 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCQ1555C1HR15BB01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,17300 € | 1,73 € |
| 50 | 0,12640 € | 6,32 € |
| 100 | 0,11210 € | 11,21 € |
| 500 | 0,08816 € | 44,08 € |
| 1.000 | 0,08076 € | 80,76 € |
| 2.500 | 0,07296 € | 182,40 € |
| 5.000 | 0,06826 € | 341,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,06255 € | 625,50 € |
| 20.000 | 0,05946 € | 1.189,20 € |
| 30.000 | 0,05792 € | 1.737,60 € |
| 50.000 | 0,05620 € | 2.810,00 € |
| 70.000 | 0,05520 € | 3.864,00 € |
| 100.000 | 0,05423 € | 5.423,00 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34510 € |

