Upgrade
Parametric Equivalent

GCQ1555C1H9R3BB01D | |
|---|---|
DigiKey Part Number | 490-17526-2-ND - Tape & Reel (TR) 490-17526-1-ND - Cut Tape (CT) 490-17526-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCQ1555C1H9R3BB01D |
Description | CAP CER 9.3PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 9.3 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCQ1555C1H9R3BB01D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±0.1pF | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCQ1555C1H9R3WB01D | Murata Electronics | 0 | GCQ1555C1H9R3WB01D-ND | 0,06175 € | Upgrade |
| GCQ1555C1H9R3BB01J | Murata Electronics | 0 | 490-GCQ1555C1H9R3BB01JTR-ND | 0,03457 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,11700 € | 1,17 € |
| 50 | 0,08440 € | 4,22 € |
| 100 | 0,07430 € | 7,43 € |
| 500 | 0,05716 € | 28,58 € |
| 1.000 | 0,05189 € | 51,89 € |
| 2.500 | 0,04633 € | 115,83 € |
| 5.000 | 0,04299 € | 214,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,03909 € | 390,90 € |
| 20.000 | 0,03689 € | 737,80 € |
| 30.000 | 0,03579 € | 1.073,70 € |
| 50.000 | 0,03457 € | 1.728,50 € |
| 70.000 | 0,03385 € | 2.369,50 € |
| 100.000 | 0,03317 € | 3.317,00 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24990 € |


