
GCQ1555C1H7R5WB01D | |
|---|---|
DigiKey Part Number | 490-GCQ1555C1H7R5WB01DTR-ND - Tape & Reel (TR) 490-GCQ1555C1H7R5WB01DCT-ND - Cut Tape (CT) 490-GCQ1555C1H7R5WB01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCQ1555C1H7R5WB01D |
Description | CAP CER 7.5PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 7.5 pF ±0.05pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCQ1555C1H7R5WB01D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±0.05pF | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,16900 € | 1,69 € |
| 50 | 0,12400 € | 6,20 € |
| 100 | 0,10990 € | 10,99 € |
| 500 | 0,08638 € | 43,19 € |
| 1.000 | 0,07913 € | 79,13 € |
| 2.500 | 0,07147 € | 178,68 € |
| 5.000 | 0,06686 € | 334,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,06126 € | 612,60 € |
| 20.000 | 0,05823 € | 1.164,60 € |
| 30.000 | 0,05671 € | 1.701,30 € |
| 50.000 | 0,05502 € | 2.751,00 € |
| 70.000 | 0,05404 € | 3.782,80 € |
| 100.000 | 0,05309 € | 5.309,00 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34510 € |

