7.5 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCQ1555C1H7R5BB01D

DigiKey Part Number
490-17508-2-ND - Tape & Reel (TR)
490-17508-1-ND - Cut Tape (CT)
490-17508-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCQ1555C1H7R5BB01D
Description
CAP CER 7.5PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
7.5 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCQ1555C1H7R5BB01D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±0.1pF
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10.083
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,20000 €0,20 €
100,11600 €1,16 €
500,08380 €4,19 €
1000,07370 €7,37 €
5000,05670 €28,35 €
1.0000,05148 €51,48 €
2.5000,04596 €114,90 €
5.0000,04265 €213,25 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,03878 €387,80 €
20.0000,03660 €732,00 €
30.0000,03550 €1.065,00 €
50.0000,03429 €1.714,50 €
70.0000,03358 €2.350,60 €
100.0000,03290 €3.290,00 €
Manufacturers Standard Package
Unit Price without VAT:0,20000 €
Unit Price with VAT:0,23800 €