
GCQ1555C1H7R0WB01D | |
|---|---|
DigiKey Part Number | 490-GCQ1555C1H7R0WB01DTR-ND - Tape & Reel (TR) 490-GCQ1555C1H7R0WB01DCT-ND - Cut Tape (CT) 490-GCQ1555C1H7R0WB01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCQ1555C1H7R0WB01D |
Description | CAP CER 7PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 7 pF ±0.05pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCQ1555C1H7R0WB01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.05pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,17100 € | 1,71 € |
| 50 | 0,12540 € | 6,27 € |
| 100 | 0,11130 € | 11,13 € |
| 500 | 0,08748 € | 43,74 € |
| 1.000 | 0,08012 € | 80,12 € |
| 2.500 | 0,07237 € | 180,93 € |
| 5.000 | 0,06770 € | 338,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,06203 € | 620,30 € |
| 20.000 | 0,05896 € | 1.179,20 € |
| 30.000 | 0,05742 € | 1.722,60 € |
| 50.000 | 0,05571 € | 2.785,50 € |
| 70.000 | 0,05472 € | 3.830,40 € |
| 100.000 | 0,05376 € | 5.376,00 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34510 € |

