
GCQ1555C1H6R4BB01D | |
|---|---|
DigiKey Part Number | 490-17497-2-ND - Tape & Reel (TR) 490-17497-1-ND - Cut Tape (CT) 490-17497-6-ND - Digi-Reel® |
Manufacturer | Murata Electronics |
Manufacturer Product Number | GCQ1555C1H6R4BB01D |
Description | CAP CER 6.4PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6.4 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCQ1555C1H6R4BB01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,11700 € | 1,17 € |
| 50 | 0,08440 € | 4,22 € |
| 100 | 0,06640 € | 6,64 € |
| 500 | 0,04536 € | 22,68 € |
| 1.000 | 0,04528 € | 45,28 € |
| 2.500 | 0,04458 € | 111,45 € |
| 5.000 | 0,04324 € | 216,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,03023 € | 302,30 € |
| 20.000 | 0,02908 € | 581,60 € |
| 30.000 | 0,02896 € | 868,80 € |
| 50.000 | 0,02882 € | 1.441,00 € |
| 70.000 | 0,02874 € | 2.011,80 € |
| 100.000 | 0,02866 € | 2.866,00 € |
| 120.000 | 0,02862 € | 3.434,40 € |
| 240.000 | 0,02848 € | 6.835,20 € |
| 250.000 | 0,02847 € | 7.117,50 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |

