
GCQ1555C1H6R0BB01D | |
|---|---|
DigiKey Part Number | 490-17493-2-ND - Tape & Reel (TR) 490-17493-1-ND - Cut Tape (CT) 490-17493-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCQ1555C1H6R0BB01D |
Description | CAP CER 6PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 6 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCQ1555C1H6R0BB01D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±0.1pF | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCM1555C1H6R0BA16D | Murata Electronics | 199 | 490-GCM1555C1H6R0BA16DCT-ND | 0,08000 € | Parametric Equivalent |
| AC0402BRNPO9BN6R0 | YAGEO | 12.258 | 13-AC0402BRNPO9BN6R0CT-ND | 0,17000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,12200 € | 1,22 € |
| 50 | 0,08720 € | 4,36 € |
| 100 | 0,07670 € | 7,67 € |
| 500 | 0,05922 € | 29,61 € |
| 1.000 | 0,05381 € | 53,81 € |
| 2.500 | 0,04811 € | 120,28 € |
| 5.000 | 0,04467 € | 223,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,03878 € | 387,80 € |
| 20.000 | 0,03660 € | 732,00 € |
| 30.000 | 0,03550 € | 1.065,00 € |
| 50.000 | 0,03429 € | 1.714,50 € |
| 70.000 | 0,03358 € | 2.350,60 € |
| 100.000 | 0,03290 € | 3.290,00 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24990 € |

