
GCQ1555C1H5R1BB01D | |
|---|---|
DigiKey Part Number | 490-17484-2-ND - Tape & Reel (TR) 490-17484-1-ND - Cut Tape (CT) 490-17484-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCQ1555C1H5R1BB01D |
Description | CAP CER 5.1PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 5.1 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCQ1555C1H5R1BB01D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±0.1pF | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,11600 € | 1,16 € |
| 50 | 0,08380 € | 4,19 € |
| 100 | 0,07370 € | 7,37 € |
| 500 | 0,05670 € | 28,35 € |
| 1.000 | 0,05148 € | 51,48 € |
| 2.500 | 0,04596 € | 114,90 € |
| 5.000 | 0,04265 € | 213,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,03878 € | 387,80 € |
| 20.000 | 0,03660 € | 732,00 € |
| 30.000 | 0,03550 € | 1.065,00 € |
| 50.000 | 0,03429 € | 1.714,50 € |
| 70.000 | 0,03358 € | 2.350,60 € |
| 100.000 | 0,03290 € | 3.290,00 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |

