Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

GCQ1555C1H470FB01D | |
|---|---|
DigiKey Part Number | GCQ1555C1H470FB01D-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GCQ1555C1H470FB01D |
Description | CAP CER 47PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCQ1555C1H470FB01D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±1% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCM1555C1H470FA16D | Murata Electronics | 163.498 | 490-16445-1-ND | 0,09000 € | Parametric Equivalent |
| GCM1555C1H470FA16J | Murata Electronics | 0 | 490-GCM1555C1H470FA16JTR-ND | 0,00684 € | Parametric Equivalent |
| GCQ1555C1H470FB01J | Murata Electronics | 0 | 490-GCQ1555C1H470FB01JTR-ND | 0,05171 € | Parametric Equivalent |
| GRT1555C1H470FA02D | Murata Electronics | 30.799 | 490-GRT1555C1H470FA02DCT-ND | 0,09000 € | Parametric Equivalent |
| GRT1555C1H470FA02J | Murata Electronics | 0 | 490-GRT1555C1H470FA02JTR-ND | 0,00627 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,05770 € | 577,00 € |
| Unit Price without VAT: | 0,05770 € |
|---|---|
| Unit Price with VAT: | 0,06866 € |






