
GCQ1555C1H3R9WB01D | |
|---|---|
DigiKey Part Number | 490-GCQ1555C1H3R9WB01DTR-ND - Tape & Reel (TR) 490-GCQ1555C1H3R9WB01DCT-ND - Cut Tape (CT) 490-GCQ1555C1H3R9WB01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCQ1555C1H3R9WB01D |
Description | CAP CER 3.9PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3.9 pF ±0.05pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCQ1555C1H3R9WB01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.05pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,17700 € | 1,77 € |
| 50 | 0,12960 € | 6,48 € |
| 100 | 0,11500 € | 11,50 € |
| 500 | 0,09054 € | 45,27 € |
| 1.000 | 0,08298 € | 82,98 € |
| 2.500 | 0,07502 € | 187,55 € |
| 5.000 | 0,07022 € | 351,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,05480 € | 548,00 € |
| 20.000 | 0,05199 € | 1.039,80 € |
| 30.000 | 0,05058 € | 1.517,40 € |
| 50.000 | 0,04902 € | 2.451,00 € |
| 70.000 | 0,04811 € | 3.367,70 € |
| 100.000 | 0,04723 € | 4.723,00 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,35700 € |

