
GCQ1555C1H3R7CB01D | |
|---|---|
DigiKey Part Number | 490-17468-2-ND - Tape & Reel (TR) 490-17468-1-ND - Cut Tape (CT) 490-17468-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCQ1555C1H3R7CB01D |
Description | CAP CER 3.7PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3.7 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCQ1555C1H3R7CB01D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±0.25pF | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,08600 € | 0,86 € |
| 50 | 0,06040 € | 3,02 € |
| 100 | 0,05280 € | 5,28 € |
| 500 | 0,03988 € | 19,94 € |
| 1.000 | 0,03593 € | 35,93 € |
| 2.500 | 0,03176 € | 79,40 € |
| 5.000 | 0,02925 € | 146,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,02641 € | 264,10 € |
| 20.000 | 0,02476 € | 495,20 € |
| 30.000 | 0,02393 € | 717,90 € |
| 50.000 | 0,02301 € | 1.150,50 € |
| 70.000 | 0,02248 € | 1.573,60 € |
| 100.000 | 0,02196 € | 2.196,00 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |

