Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent

GCQ1555C1H3R3DB01D | |
|---|---|
DigiKey Part Number | GCQ1555C1H3R3DB01D-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GCQ1555C1H3R3DB01D |
Description | CAP CER 3.3PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3.3 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCQ1555C1H3R3DB01D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±0.5pF | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCM1555C1H3R3BA16D | Murata Electronics | 104.236 | 490-14422-1-ND | 0,09000 € | Upgrade |
| GCQ1555C1H3R3BB01D | Murata Electronics | 7.780 | 490-GCQ1555C1H3R3BB01DCT-ND | 0,17000 € | Upgrade |
| GCQ1555C1H3R3CB01D | Murata Electronics | 16.711 | 490-17464-1-ND | 0,15000 € | Upgrade |
| GCQ1555C1H3R3WB01D | Murata Electronics | 5.189 | 490-GCQ1555C1H3R3WB01DCT-ND | 0,28000 € | Upgrade |
| CGA2B2C0G1H3R3C050BA | TDK | 0 | 445-5575-1-ND | 0,09000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,02641 € | 264,10 € |
| Unit Price without VAT: | 0,02641 € |
|---|---|
| Unit Price with VAT: | 0,03143 € |




