
GCQ1555C1H3R0WB01D | |
|---|---|
DigiKey Part Number | 490-GCQ1555C1H3R0WB01DTR-ND - Tape & Reel (TR) 490-GCQ1555C1H3R0WB01DCT-ND - Cut Tape (CT) 490-GCQ1555C1H3R0WB01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCQ1555C1H3R0WB01D |
Description | CAP CER 3PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3 pF ±0.05pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCQ1555C1H3R0WB01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.05pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,16000 € | 1,60 € |
| 50 | 0,11640 € | 5,82 € |
| 100 | 0,10310 € | 10,31 € |
| 500 | 0,08072 € | 40,36 € |
| 1.000 | 0,07381 € | 73,81 € |
| 2.500 | 0,06653 € | 166,33 € |
| 5.000 | 0,06214 € | 310,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,05686 € | 568,60 € |
| 20.000 | 0,05397 € | 1.079,40 € |
| 30.000 | 0,05253 € | 1.575,90 € |
| 50.000 | 0,05092 € | 2.546,00 € |
| 70.000 | 0,04999 € | 3.499,30 € |
| 100.000 | 0,04909 € | 4.909,00 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |

