Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

GCQ1555C1H300FB01J | |
|---|---|
DigiKey Part Number | 490-GCQ1555C1H300FB01JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GCQ1555C1H300FB01J |
Description | CAP CER 30PF 50V C0G 0402 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 30 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCQ1555C1H300FB01J Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±1% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCM1555C1H300FA16D | Murata Electronics | 95.898 | 490-GCM1555C1H300FA16DCT-ND | 0,09000 € | Parametric Equivalent |
| GCM1555C1H300FA16J | Murata Electronics | 0 | 490-GCM1555C1H300FA16JTR-ND | 0,00684 € | Parametric Equivalent |
| GCQ1555C1H300FB01D | Murata Electronics | 0 | GCQ1555C1H300FB01D-ND | 0,05770 € | Parametric Equivalent |
| GRT1555C1H300FA02D | Murata Electronics | 39.168 | 490-GRT1555C1H300FA02DCT-ND | 0,09000 € | Parametric Equivalent |
| GRT1555C1H300FA02J | Murata Electronics | 0 | 490-GRT1555C1H300FA02JTR-ND | 0,00729 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50.000 | 0,05171 € | 2.585,50 € |
| Unit Price without VAT: | 0,05171 € |
|---|---|
| Unit Price with VAT: | 0,06153 € |




