
GCQ1555C1H2R1WB01D | |
|---|---|
DigiKey Part Number | 490-GCQ1555C1H2R1WB01DTR-ND - Tape & Reel (TR) 490-GCQ1555C1H2R1WB01DCT-ND - Cut Tape (CT) 490-GCQ1555C1H2R1WB01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCQ1555C1H2R1WB01D |
Description | CAP CER 2.1PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.1 pF ±0.05pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCQ1555C1H2R1WB01D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±0.05pF | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,15400 € | 1,54 € |
| 50 | 0,11220 € | 5,61 € |
| 100 | 0,09940 € | 9,94 € |
| 500 | 0,07766 € | 38,83 € |
| 1.000 | 0,07098 € | 70,98 € |
| 2.500 | 0,06391 € | 159,77 € |
| 5.000 | 0,05966 € | 298,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,05455 € | 545,50 € |
| 20.000 | 0,05175 € | 1.035,00 € |
| 30.000 | 0,05035 € | 1.510,50 € |
| 50.000 | 0,04880 € | 2.440,00 € |
| 70.000 | 0,04789 € | 3.352,30 € |
| 100.000 | 0,04702 € | 4.702,00 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32130 € |

