
GCQ1555C1H200JB01D | |
|---|---|
DigiKey Part Number | 490-17443-2-ND - Tape & Reel (TR) 490-17443-1-ND - Cut Tape (CT) 490-17443-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCQ1555C1H200JB01D |
Description | CAP CER 20PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 20 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCQ1555C1H200JB01D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±5% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCM1555C1H200JA16D | Murata Electronics | 51.793 | 490-GCM1555C1H200JA16DCT-ND | 0,09000 € | Parametric Equivalent |
| GRT1555C1H200JA02D | Murata Electronics | 9.630 | 490-GRT1555C1H200JA02DCT-ND | 0,09000 € | Parametric Equivalent |
| AC0402JRNPO9BN200 | YAGEO | 7.316 | 13-AC0402JRNPO9BN200CT-ND | 0,09000 € | Parametric Equivalent |
| C0402C200J5GACAUTO | KEMET | 5.876 | 399-C0402C200J5GACAUTOCT-ND | 0,35000 € | Parametric Equivalent |
| CBR04C200J5GACAUTO | KEMET | 826 | 399-CBR04C200J5GACAUTOCT-ND | 0,15000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,08700 € | 0,87 € |
| 50 | 0,06160 € | 3,08 € |
| 100 | 0,05370 € | 5,37 € |
| 500 | 0,04068 € | 20,34 € |
| 1.000 | 0,03665 € | 36,65 € |
| 2.500 | 0,03241 € | 81,03 € |
| 5.000 | 0,02986 € | 149,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,02697 € | 269,70 € |
| 20.000 | 0,02529 € | 505,80 € |
| 30.000 | 0,02445 € | 733,50 € |
| 50.000 | 0,02352 € | 1.176,00 € |
| 70.000 | 0,02298 € | 1.608,60 € |
| 100.000 | 0,02246 € | 2.246,00 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |

