
GCQ1555C1H1R9CB01D | |
|---|---|
DigiKey Part Number | 490-17442-2-ND - Tape & Reel (TR) 490-17442-1-ND - Cut Tape (CT) 490-17442-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCQ1555C1H1R9CB01D |
Description | CAP CER 1.9PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.9 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCQ1555C1H1R9CB01D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±0.25pF | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,06700 € | 0,67 € |
| 50 | 0,04700 € | 2,35 € |
| 100 | 0,04080 € | 4,08 € |
| 500 | 0,03046 € | 15,23 € |
| 1.000 | 0,02728 € | 27,28 € |
| 2.500 | 0,02393 € | 59,83 € |
| 5.000 | 0,02191 € | 109,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01967 € | 196,70 € |
| 20.000 | 0,01835 € | 367,00 € |
| 30.000 | 0,01769 € | 530,70 € |
| 50.000 | 0,01695 € | 847,50 € |
| 70.000 | 0,01652 € | 1.156,40 € |
| 100.000 | 0,01611 € | 1.611,00 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14280 € |

