
GCQ1555C1H1R8BB01D | |
|---|---|
DigiKey Part Number | 490-GCQ1555C1H1R8BB01DTR-ND - Tape & Reel (TR) 490-GCQ1555C1H1R8BB01DCT-ND - Cut Tape (CT) 490-GCQ1555C1H1R8BB01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCQ1555C1H1R8BB01D |
Description | CAP CER 1.8PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.8 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCQ1555C1H1R8BB01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,09600 € | 0,96 € |
| 50 | 0,06860 € | 3,43 € |
| 100 | 0,06000 € | 6,00 € |
| 500 | 0,04568 € | 22,84 € |
| 1.000 | 0,04126 € | 41,26 € |
| 2.500 | 0,03662 € | 91,55 € |
| 5.000 | 0,03383 € | 169,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,03063 € | 306,30 € |
| 20.000 | 0,02879 € | 575,80 € |
| 30.000 | 0,02787 € | 836,10 € |
| 50.000 | 0,02685 € | 1.342,50 € |
| 70.000 | 0,02626 € | 1.838,20 € |
| 100.000 | 0,02568 € | 2.568,00 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20230 € |

