
GCQ1555C1H1R4BB01D | |
|---|---|
DigiKey Part Number | 490-GCQ1555C1H1R4BB01DTR-ND - Tape & Reel (TR) 490-GCQ1555C1H1R4BB01DCT-ND - Cut Tape (CT) 490-GCQ1555C1H1R4BB01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCQ1555C1H1R4BB01D |
Description | CAP CER 1.4PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.4 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCQ1555C1H1R4BB01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,10100 € | 1,01 € |
| 50 | 0,07200 € | 3,60 € |
| 100 | 0,06310 € | 6,31 € |
| 500 | 0,04814 € | 24,07 € |
| 1.000 | 0,04353 € | 43,53 € |
| 2.500 | 0,03868 € | 96,70 € |
| 5.000 | 0,03576 € | 178,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,03101 € | 310,10 € |
| 20.000 | 0,02915 € | 583,00 € |
| 30.000 | 0,02822 € | 846,60 € |
| 50.000 | 0,02719 € | 1.359,50 € |
| 70.000 | 0,02659 € | 1.861,30 € |
| 100.000 | 0,02601 € | 2.601,00 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20230 € |

