
GCQ1555C1H1R2CB01D | |
|---|---|
DigiKey Part Number | 490-17435-2-ND - Tape & Reel (TR) 490-17435-1-ND - Cut Tape (CT) 490-17435-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCQ1555C1H1R2CB01D |
Description | CAP CER 1.2PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.2 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCQ1555C1H1R2CB01D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±0.25pF | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCM1555C1H1R2BA16D | Murata Electronics | 54.435 | 490-16453-1-ND | 0,09000 € | Upgrade |
| GCQ1555C1H1R2BB01D | Murata Electronics | 8.053 | 490-GCQ1555C1H1R2BB01DCT-ND | 0,17000 € | Upgrade |
| GCQ1555C1H1R2WB01D | Murata Electronics | 3.156 | 490-GCQ1555C1H1R2WB01DCT-ND | 0,30000 € | Upgrade |
| GCM1555C1H1R2CA16D | Murata Electronics | 1.315 | 490-GCM1555C1H1R2CA16DCT-ND | 0,09000 € | Parametric Equivalent |
| GRT1555C1H1R2CA02D | Murata Electronics | 8.450 | 490-GRT1555C1H1R2CA02DCT-ND | 0,09000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,06700 € | 0,67 € |
| 50 | 0,04640 € | 2,32 € |
| 100 | 0,04040 € | 4,04 € |
| 500 | 0,03008 € | 15,04 € |
| 1.000 | 0,02693 € | 26,93 € |
| 2.500 | 0,02361 € | 59,02 € |
| 5.000 | 0,02161 € | 108,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01940 € | 194,00 € |
| 20.000 | 0,01808 € | 361,60 € |
| 30.000 | 0,01742 € | 522,60 € |
| 50.000 | 0,01670 € | 835,00 € |
| 70.000 | 0,01627 € | 1.138,90 € |
| 100.000 | 0,01586 € | 1.586,00 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14280 € |

