
GCQ1555C1H100JB01D | |
|---|---|
DigiKey Part Number | 490-17423-2-ND - Tape & Reel (TR) 490-17423-1-ND - Cut Tape (CT) 490-17423-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCQ1555C1H100JB01D |
Description | CAP CER 10PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCQ1555C1H100JB01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,08800 € | 0,88 € |
| 50 | 0,06180 € | 3,09 € |
| 100 | 0,05400 € | 5,40 € |
| 500 | 0,04086 € | 20,43 € |
| 1.000 | 0,03682 € | 36,82 € |
| 2.500 | 0,03256 € | 81,40 € |
| 5.000 | 0,03000 € | 150,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,02709 € | 270,90 € |
| 20.000 | 0,02541 € | 508,20 € |
| 30.000 | 0,02456 € | 736,80 € |
| 50.000 | 0,02363 € | 1.181,50 € |
| 70.000 | 0,02308 € | 1.615,60 € |
| 100.000 | 0,02256 € | 2.256,00 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |

