Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

GCQ1555C1H100GB01J | |
|---|---|
DigiKey Part Number | 490-GCQ1555C1H100GB01JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GCQ1555C1H100GB01J |
Description | CAP CER 10PF 50V C0G 0402 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±2% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCQ1555C1H100GB01J Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±2% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCM1555C1H100GA16D | Murata Electronics | 183.898 | 490-16462-1-ND | 0,08000 € | Parametric Equivalent |
| GCM1555C1H100GA16J | Murata Electronics | 32.167 | 490-GCM1555C1H100GA16JCT-ND | 0,08000 € | Parametric Equivalent |
| GCQ1555C1H100GB01D | Murata Electronics | 10.000 | 490-GCQ1555C1H100GB01DCT-ND | 0,22000 € | Parametric Equivalent |
| 04025U100G4T2A | KYOCERA AVX | 0 | 478-KAQ05ACG1H100GHTR-ND | 0,03391 € | Parametric Equivalent |
| AC0402GRNPO9BN100 | YAGEO | 9.450 | 13-AC0402GRNPO9BN100CT-ND | 0,08000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50.000 | 0,03919 € | 1.959,50 € |
| Unit Price without VAT: | 0,03919 € |
|---|---|
| Unit Price with VAT: | 0,04664 € |





