
GCQ15-KIT-R10-5R0-A-DE | |
|---|---|
DigiKey Part Number | 490-GCQ15-KIT-R10-5R0-A-DE-ND |
Manufacturer | |
Manufacturer Product Number | GCQ15-KIT-R10-5R0-A-DE |
Description | 0402 CLASS1 HI-Q CAPACITOR AUTOM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Ceramic Capacitor Kit 0.1pF ~ 5pF 50V Surface Mount, MLCC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Book | |
Part Status | Active | |
Kit Type | Ceramic | |
Capacitance Range | 0.1pF ~ 5pF | |
Mounting Type | Surface Mount, MLCC | |
Voltage - Rated | 50V | |
Tolerance | - | |
Applications | RF, Microwave, High Frequency, Automotive | |
Features | - | |
Quantity | - | |
Packages Included | 0402 (1005 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,74000 € | 65,74 € |
| 10 | 57,09800 € | 570,98 € |
| Unit Price without VAT: | 65,74000 € |
|---|---|
| Unit Price with VAT: | 78,23060 € |

