Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

GCQ0335C1H9R1DB01D | |
|---|---|
DigiKey Part Number | 490-GCQ0335C1H9R1DB01DTR-ND |
Manufacturer | |
Manufacturer Product Number | GCQ0335C1H9R1DB01D |
Description | CAP CER 9.1PF 50V C0G 0201 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 9.1 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Bulk | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0201 (0603 Metric) |
Tolerance ±0.5pF | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Voltage - Rated | Thickness (Max) 0.013" (0.33mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCM0335C1H9R1DA16D | Murata Electronics | 0 | 490-GCM0335C1H9R1DA16DTR-ND | 0,00471 € | Parametric Equivalent |
| GCM0335C1H9R1DA16J | Murata Electronics | 0 | 490-GCM0335C1H9R1DA16JTR-ND | 0,00404 € | Parametric Equivalent |
| MCASU063SCG9R1DFNA01 | Taiyo Yuden | 0 | 587-MCASU063SCG9R1DFNA01TR-ND | 0,00543 € | Parametric Equivalent |
| UMK063CG9R1DTHF | Taiyo Yuden | 6.290 | 587-5376-1-ND | 0,08000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,01332 € | 199,80 € |
| Unit Price without VAT: | 0,01332 € |
|---|---|
| Unit Price with VAT: | 0,01585 € |




