Parametric Equivalent
Parametric Equivalent

GCQ0335C1H3R7CB01D | |
|---|---|
DigiKey Part Number | 490-GCQ0335C1H3R7CB01DTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GCQ0335C1H3R7CB01D |
Description | CAP CER 3.7PF 50V C0G 0201 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 3.7 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0201 (0603 Metric) |
Tolerance ±0.25pF | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Voltage - Rated | Thickness (Max) 0.013" (0.33mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCASU063SCG3R7CFNA01 | Taiyo Yuden | 0 | 587-MCASU063SCG3R7CFNA01TR-ND | 0,00547 € | Parametric Equivalent |
| UMK063CG3R7CTHF | Taiyo Yuden | 660 | 587-5328-1-ND | 0,09000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,01075 € | 161,25 € |
| Unit Price without VAT: | 0,01075 € |
|---|---|
| Unit Price with VAT: | 0,01279 € |



