Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

GCQ0335C1H1R5CB01D | |
|---|---|
DigiKey Part Number | 490-GCQ0335C1H1R5CB01DTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GCQ0335C1H1R5CB01D |
Description | CAP CER 1.5PF 50V C0G 0201 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1.5 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0201 (0603 Metric) |
Tolerance ±0.25pF | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Voltage - Rated | Thickness (Max) 0.013" (0.33mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCM0335C1H1R5CA16D | Murata Electronics | 0 | 490-GCM0335C1H1R5CA16DTR-ND | 0,00474 € | Parametric Equivalent |
| GCM0335C1H1R5CA16J | Murata Electronics | 0 | 490-GCM0335C1H1R5CA16JTR-ND | 0,00407 € | Parametric Equivalent |
| GRT0335C1H1R5CA02D | Murata Electronics | 29.078 | 490-GRT0335C1H1R5CA02DCT-ND | 0,09000 € | Parametric Equivalent |
| AC0201CRNPO9BN1R5 | YAGEO | 0 | 13-AC0201CRNPO9BN1R5TR-ND | 0,00689 € | Parametric Equivalent |
| CGA1A2C0G1H1R5C030BA | TDK | 39.596 | 445-9048-1-ND | 0,09000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,02154 € | 323,10 € |
| Unit Price without VAT: | 0,02154 € |
|---|---|
| Unit Price with VAT: | 0,02563 € |






