GCQ0335C1H100JB01D is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Murata Electronics
In Stock: 4.061
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: 0,00346 €
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 100.578
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: 0,00315 €
Datasheet

Parametric Equivalent


YAGEO
In Stock: 7
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 15.000
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 29.898
Unit Price: 0,09000 €

Parametric Equivalent


Johanson Technology Inc.
In Stock: 0
Unit Price: 0,13371 €
Datasheet
10 pF ±5% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCQ0335C1H100JB01D

DigiKey Part Number
490-GCQ0335C1H100JB01DTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GCQ0335C1H100JB01D
Description
CAP CER 10PF 50V C0G 0201
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
10 pF ±5% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCQ0335C1H100JB01D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0201 (0603 Metric)
Tolerance
±5%
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Voltage - Rated
Thickness (Max)
0.013" (0.33mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GCM0335C1H100JA16DMurata Electronics4.061490-GCM0335C1H100JA16DCT-ND0,09000 €Parametric Equivalent
GCM0335C1H100JA16JMurata Electronics0490-GCM0335C1H100JA16JTR-ND0,00346 €Parametric Equivalent
GRT0335C1H100JA02DMurata Electronics100.578490-GRT0335C1H100JA02DCT-ND0,09000 €Parametric Equivalent
GRT0335C1H100JA02JMurata Electronics0490-GRT0335C1H100JA02JTR-ND0,00315 €Parametric Equivalent
AC0201JRNPO9BN100YAGEO713-AC0201JRNPO9BN100CT-ND0,09000 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.0000,01075 €161,25 €
Manufacturers Standard Package
Unit Price without VAT:0,01075 €
Unit Price with VAT:0,01279 €