Parametric Equivalent

GCM55Q7U3A682JX01K | |
|---|---|
DigiKey Part Number | 490-GCM55Q7U3A682JX01KTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GCM55Q7U3A682JX01K |
Description | CAP CER 6800PF 1KV U2J 2220 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±5% 1000V (1kV) Ceramic Capacitor U2J 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM55Q7U3A682JX01K Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 2220 (5750 Metric) |
Tolerance ±5% | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Voltage - Rated | Thickness (Max) 0.059" (1.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCM55Q7U3A682JX01L | Murata Electronics | 0 | 490-GCM55Q7U3A682JX01LTR-ND | 0,52999 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,48654 € | 1.946,16 € |
| Unit Price without VAT: | 0,48654 € |
|---|---|
| Unit Price with VAT: | 0,57898 € |


