8200 pF ±5% 1000V (1kV) Ceramic Capacitor U2J 2220 (5750 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM55D7U3A822JX01K

DigiKey Part Number
490-GCM55D7U3A822JX01KTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GCM55D7U3A822JX01K
Description
CAP CER 8200PF 1KV U2J 2220
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
8200 pF ±5% 1000V (1kV) Ceramic Capacitor U2J 2220 (5750 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCM55D7U3A822JX01K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
2220 (5750 Metric)
Size / Dimension
0.224" L x 0.197" W (5.70mm x 5.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.079" (2.00mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,64934 €2.597,36 €
Manufacturers Standard Package
Unit Price without VAT:0,64934 €
Unit Price with VAT:0,77271 €