GCM43Q7U3A332JX01L is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: 0,27508 €
Datasheet
3300 pF ±5% 1000V (1kV) Ceramic Capacitor U2J 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM43Q7U3A332JX01L

DigiKey Part Number
490-GCM43Q7U3A332JX01LTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GCM43Q7U3A332JX01L
Description
CAP CER 3300PF 1KV U2J 1812
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
3300 pF ±5% 1000V (1kV) Ceramic Capacitor U2J 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCM43Q7U3A332JX01L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.059" (1.50mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,30440 €304,40 €
Manufacturers Standard Package
Unit Price without VAT:0,30440 €
Unit Price with VAT:0,36224 €