
GRM2195C2A683GE01J | |
|---|---|
DigiKey Part Number | 490-GRM2195C2A683GE01JTR-ND - Tape & Reel (TR) 490-GRM2195C2A683GE01JCT-ND - Cut Tape (CT) 490-GRM2195C2A683GE01JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM2195C2A683GE01J |
Description | CAP CER 68000PF 100V C0G 0805 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF ±2% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±2% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,62000 € | 2,62 € |
| 10 | 1,82100 € | 18,21 € |
| 50 | 1,50380 € | 75,19 € |
| 100 | 1,40560 € | 140,56 € |
| 500 | 1,23940 € | 619,70 € |
| 1.000 | 1,18796 € | 1.187,96 € |
| 2.500 | 1,16017 € | 2.900,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 1,04316 € | 10.431,60 € |
| Unit Price without VAT: | 2,62000 € |
|---|---|
| Unit Price with VAT: | 3,11780 € |

