Parametric Equivalent

GCM32ER71H105KA37K | |
|---|---|
DigiKey Part Number | GCM32ER71H105KA37K-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GCM32ER71H105KA37K |
Description | CAP CER 1UF 50V X7R 1210 |
Customer Reference | |
Detailed Description | 1 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM32ER71H105KA37K Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Not For New Designs | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.106" (2.70mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCM32ER71H105KA37L | Murata Electronics | 8.881 | 490-8065-1-ND | 1,75000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,61587 € | 2.463,48 € |
| Unit Price without VAT: | 0,61587 € |
|---|---|
| Unit Price with VAT: | 0,73289 € |


