
GCM32ER71E106KA57L | |
|---|---|
DigiKey Part Number | 490-4798-2-ND - Tape & Reel (TR) 490-4798-1-ND - Cut Tape (CT) 490-4798-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM32ER71E106KA57L |
Description | CAP CER 10UF 25V X7R 1210 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 25V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM32ER71E106KA57L Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.106" (2.70mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 12103C106K4T2A | KYOCERA AVX | 9.864 | 478-KAM32LR71E106KUCT-ND | 0,86000 € | Direct |
| CGA6P1X7R1E106K250AC | TDK | 196.253 | 445-7000-1-ND | 0,74000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,56000 € | 0,56 € |
| 10 | 0,34600 € | 3,46 € |
| 50 | 0,26240 € | 13,12 € |
| 100 | 0,23650 € | 23,65 € |
| 500 | 0,19316 € | 96,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,17460 € | 174,60 € |
| 2.000 | 0,16388 € | 327,76 € |
| 3.000 | 0,15851 € | 475,53 € |
| 5.000 | 0,15256 € | 762,80 € |
| 7.000 | 0,14909 € | 1.043,63 € |
| 10.000 | 0,14574 € | 1.457,40 € |
| Unit Price without VAT: | 0,56000 € |
|---|---|
| Unit Price with VAT: | 0,66640 € |

