
GCM32ER71C226ME19L | |
|---|---|
DigiKey Part Number | 490-12663-2-ND - Tape & Reel (TR) 490-12663-1-ND - Cut Tape (CT) 490-12663-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM32ER71C226ME19L |
Description | CAP CER 22UF 16V X7R 1210 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 16V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM32ER71C226ME19L Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±20% | Thickness (Max) 0.106" (2.70mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EMK325B7226MMHP | Taiyo Yuden | 7.047 | 587-5430-1-ND | 0,62000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,85000 € | 0,85 € |
| 10 | 0,54100 € | 5,41 € |
| 50 | 0,42040 € | 21,02 € |
| 100 | 0,38310 € | 38,31 € |
| 500 | 0,32008 € | 160,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,29199 € | 291,99 € |
| 2.000 | 0,27641 € | 552,82 € |
| 3.000 | 0,26860 € | 805,80 € |
| 5.000 | 0,25995 € | 1.299,75 € |
| 7.000 | 0,25489 € | 1.784,23 € |
| 10.000 | 0,25002 € | 2.500,20 € |
| Unit Price without VAT: | 0,85000 € |
|---|---|
| Unit Price with VAT: | 1,01150 € |

