
GCM32ER71C226ME19K | |
|---|---|
DigiKey Part Number | 490-14539-2-ND - Tape & Reel (TR) 490-14539-1-ND - Cut Tape (CT) 490-14539-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM32ER71C226ME19K |
Description | CAP CER 22UF 16V X7R 1210 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 16V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM32ER71C226ME19K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,78000 € | 0,78 € |
| 10 | 0,49700 € | 4,97 € |
| 50 | 0,38420 € | 19,21 € |
| 100 | 0,34930 € | 34,93 € |
| 500 | 0,29054 € | 145,27 € |
| 1.000 | 0,27235 € | 272,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,23808 € | 952,32 € |
| 8.000 | 0,22823 € | 1.825,84 € |
| 12.000 | 0,22329 € | 2.679,48 € |
| 20.000 | 0,21782 € | 4.356,40 € |
| 28.000 | 0,21462 € | 6.009,36 € |
| 40.000 | 0,21155 € | 8.462,00 € |
| Unit Price without VAT: | 0,78000 € |
|---|---|
| Unit Price with VAT: | 0,92820 € |

