
GCM32ER71C226KE19L | |
|---|---|
DigiKey Part Number | 490-5242-2-ND - Tape & Reel (TR) 490-5242-1-ND - Cut Tape (CT) 490-5242-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM32ER71C226KE19L |
Description | CAP CER 22UF 16V X7R 1210 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±10% 16V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM32ER71C226KE19L Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.106" (2.70mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EMK325B7226KMHT | Taiyo Yuden | 21.059 | 587-3335-1-ND | 0,82000 € | Direct |
| EMK325B7226KMHP | Taiyo Yuden | 7 | 587-5428-1-ND | 0,63000 € | Parametric Equivalent |
| MCASE32MSB7226KPNA01 | Taiyo Yuden | 303 | 587-MCASE32MSB7226KPNA01CT-ND | 0,69000 € | Parametric Equivalent |
| MCJCE32MLB7226KPPDT1 | Taiyo Yuden | 21 | 587-MCJCE32MLB7226KPPDT1CT-ND | 1,12000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,78000 € | 0,78 € |
| 10 | 0,49500 € | 4,95 € |
| 50 | 0,38240 € | 19,12 € |
| 100 | 0,34770 € | 34,77 € |
| 500 | 0,28922 € | 144,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,26338 € | 263,38 € |
| 2.000 | 0,24891 € | 497,82 € |
| 3.000 | 0,24166 € | 724,98 € |
| 5.000 | 0,23363 € | 1.168,15 € |
| 7.000 | 0,22894 € | 1.602,58 € |
| 10.000 | 0,22442 € | 2.244,20 € |
| Unit Price without VAT: | 0,78000 € |
|---|---|
| Unit Price with VAT: | 0,92820 € |

