
GCM32ER71A226KE12L | |
|---|---|
DigiKey Part Number | 490-4797-2-ND - Tape & Reel (TR) 490-4797-1-ND - Cut Tape (CT) 490-4797-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM32ER71A226KE12L |
Description | CAP CER 22UF 10V X7R 1210 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±10% 10V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM32ER71A226KE12L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,77000 € | 0,77 € |
| 10 | 0,49200 € | 4,92 € |
| 50 | 0,38020 € | 19,01 € |
| 100 | 0,34560 € | 34,56 € |
| 500 | 0,28732 € | 143,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,26161 € | 261,61 € |
| 2.000 | 0,24719 € | 494,38 € |
| 3.000 | 0,23997 € | 719,91 € |
| 5.000 | 0,23197 € | 1.159,85 € |
| 7.000 | 0,22729 € | 1.591,03 € |
| 10.000 | 0,22279 € | 2.227,90 € |
| Unit Price without VAT: | 0,77000 € |
|---|---|
| Unit Price with VAT: | 0,91630 € |

