
GCM32ER70J476ME19L | |
|---|---|
DigiKey Part Number | 490-8064-2-ND - Tape & Reel (TR) 490-8064-1-ND - Cut Tape (CT) 490-8064-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM32ER70J476ME19L |
Description | CAP CER 47UF 6.3V X7R 1210 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 47 µF ±20% 6.3V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM32ER70J476ME19L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,93000 € | 0,93 € |
| 10 | 0,59600 € | 5,96 € |
| 50 | 0,46500 € | 23,25 € |
| 100 | 0,42460 € | 42,46 € |
| 500 | 0,35630 € | 178,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,32561 € | 325,61 € |
| 2.000 | 0,30873 € | 617,46 € |
| 3.000 | 0,30027 € | 900,81 € |
| 5.000 | 0,29089 € | 1.454,45 € |
| 7.000 | 0,28542 € | 1.997,94 € |
| 10.000 | 0,28014 € | 2.801,40 € |
| Unit Price without VAT: | 0,93000 € |
|---|---|
| Unit Price with VAT: | 1,10670 € |

