GCM32ER70J476ME19K is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: 0,33702 €
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 1.578
Unit Price: 1,03000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 1,12620 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 1,05287 €
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 1.670
Unit Price: 1,25000 €
Datasheet
47 µF ±20% 6.3V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM32ER70J476ME19K

DigiKey Part Number
490-GCM32ER70J476ME19KTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GCM32ER70J476ME19K
Description
CAP CER 47UF 6.3V X7R 1210
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
47 µF ±20% 6.3V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCM32ER70J476ME19K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1210 (3225 Metric)
Capacitance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
±20%
Thickness (Max)
0.112" (2.85mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GCJ32ER70J476ME01KMurata Electronics0490-GCJ32ER70J476ME01KTR-ND0,33702 €Parametric Equivalent
GCJ32ER70J476ME01LMurata Electronics1.578490-GCJ32ER70J476ME01LCT-ND1,03000 €Parametric Equivalent
C1210C476M9RACAUTOKEMET0399-C1210C476M9RACAUTOTR-ND1,12620 €Parametric Equivalent
C1210C476M9RACAUTO7210KEMET0399-C1210C476M9RACAUTO7210TR-ND1,05287 €Parametric Equivalent
JMJ325KB7476MMHPTaiyo Yuden1.670587-JMJ325KB7476MMHPCT-ND1,25000 €Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,29110 €1.164,40 €
Manufacturers Standard Package
Unit Price without VAT:0,29110 €
Unit Price with VAT:0,34641 €