47 µF ±10% 6.3V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM32ER70J476KE19L

DigiKey Part Number
490-4844-2-ND - Tape & Reel (TR)
490-4844-1-ND - Cut Tape (CT)
490-4844-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM32ER70J476KE19L
Description
CAP CER 47UF 6.3V X7R 1210
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
47 µF ±10% 6.3V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCM32ER70J476KE19L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1210 (3225 Metric)
Capacitance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
±10%
Thickness (Max)
0.106" (2.70mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 29.959
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,82000 €0,82 €
100,52500 €5,25 €
500,40700 €20,35 €
1000,37060 €37,06 €
5000,30928 €154,64 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,28201 €282,01 €
2.0000,26684 €533,68 €
3.0000,25924 €777,72 €
5.0000,25082 €1.254,10 €
7.0000,24590 €1.721,30 €
10.0000,24117 €2.411,70 €
Manufacturers Standard Package
Unit Price without VAT:0,82000 €
Unit Price with VAT:0,97580 €