
GCM32EL8EH106KA07K | |
|---|---|
DigiKey Part Number | 490-GCM32EL8EH106KA07KTR-ND - Tape & Reel (TR) 490-GCM32EL8EH106KA07KCT-ND - Cut Tape (CT) 490-GCM32EL8EH106KA07KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM32EL8EH106KA07K |
Description | CAP CER 10UF 50V X8L 1210 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 50V Ceramic Capacitor X8L 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM32EL8EH106KA07K Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.112" (2.85mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCG32EL8EH106KA07L | Murata Electronics | 730 | 490-GCG32EL8EH106KA07LCT-ND | 1,32000 € | Parametric Equivalent |
| CGA6P1X8L1H106K250AC | TDK | 1.870 | 445-CGA6P1X8L1H106K250ACCT-ND | 1,68000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,94000 € | 0,94 € |
| 10 | 0,60500 € | 6,05 € |
| 50 | 0,47240 € | 23,62 € |
| 100 | 0,43160 € | 43,16 € |
| 500 | 0,36264 € | 181,32 € |
| 1.000 | 0,34131 € | 341,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,30049 € | 1.201,96 € |
| 8.000 | 0,28893 € | 2.311,44 € |
| 12.000 | 0,28314 € | 3.397,68 € |
| 20.000 | 0,27672 € | 5.534,40 € |
| 28.000 | 0,27297 € | 7.643,16 € |
| Unit Price without VAT: | 0,94000 € |
|---|---|
| Unit Price with VAT: | 1,11860 € |

