22 µF ±10% 25V Ceramic Capacitor X8L 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM32EL8EF226KE08L

DigiKey Part Number
490-GCM32EL8EF226KE08LTR-ND - Tape & Reel (TR)
490-GCM32EL8EF226KE08LCT-ND - Cut Tape (CT)
490-GCM32EL8EF226KE08LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM32EL8EF226KE08L
Description
CAP CER 22UF 25V X8L 1210
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
22 µF ±10% 25V Ceramic Capacitor X8L 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCM32EL8EF226KE08L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.112" (2.85mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.455
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,27000 €1,27 €
100,83100 €8,31 €
500,65960 €32,98 €
1000,60660 €60,66 €
5000,51708 €258,54 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,47542 €475,42 €
2.0000,45328 €906,56 €
3.0000,44219 €1.326,57 €
5.0000,42990 €2.149,50 €
7.0000,42272 €2.959,04 €
10.0000,41580 €4.158,00 €
Manufacturers Standard Package
Unit Price without VAT:1,27000 €
Unit Price with VAT:1,51130 €