
GCM32EL8EF226KE08L | |
|---|---|
DigiKey Part Number | 490-GCM32EL8EF226KE08LTR-ND - Tape & Reel (TR) 490-GCM32EL8EF226KE08LCT-ND - Cut Tape (CT) 490-GCM32EL8EF226KE08LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM32EL8EF226KE08L |
Description | CAP CER 22UF 25V X8L 1210 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±10% 25V Ceramic Capacitor X8L 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM32EL8EF226KE08L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.112" (2.85mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,27000 € | 1,27 € |
| 10 | 0,83100 € | 8,31 € |
| 50 | 0,65960 € | 32,98 € |
| 100 | 0,60660 € | 60,66 € |
| 500 | 0,51708 € | 258,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,47542 € | 475,42 € |
| 2.000 | 0,45328 € | 906,56 € |
| 3.000 | 0,44219 € | 1.326,57 € |
| 5.000 | 0,42990 € | 2.149,50 € |
| 7.000 | 0,42272 € | 2.959,04 € |
| 10.000 | 0,41580 € | 4.158,00 € |
| Unit Price without VAT: | 1,27000 € |
|---|---|
| Unit Price with VAT: | 1,51130 € |

