
GCM32EC7YA106KA03L | |
|---|---|
DigiKey Part Number | 490-14537-2-ND - Tape & Reel (TR) 490-14537-1-ND - Cut Tape (CT) 490-14537-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM32EC7YA106KA03L |
Description | CAP CER 10UF 35V X7S 1210 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 35V Ceramic Capacitor X7S 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM32EC7YA106KA03L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,77000 € | 0,77 € |
| 10 | 0,48500 € | 4,85 € |
| 50 | 0,37440 € | 18,72 € |
| 100 | 0,34030 € | 34,03 € |
| 500 | 0,28266 € | 141,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,25728 € | 257,28 € |
| 2.000 | 0,24304 € | 486,08 € |
| 3.000 | 0,23590 € | 707,70 € |
| 5.000 | 0,22800 € | 1.140,00 € |
| 7.000 | 0,22338 € | 1.563,66 € |
| 10.000 | 0,21893 € | 2.189,30 € |
| Unit Price without VAT: | 0,77000 € |
|---|---|
| Unit Price with VAT: | 0,91630 € |

