
GCM32EC71H106MA03L | |
|---|---|
DigiKey Part Number | 490-GCM32EC71H106MA03LTR-ND - Tape & Reel (TR) 490-GCM32EC71H106MA03LCT-ND - Cut Tape (CT) 490-GCM32EC71H106MA03LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM32EC71H106MA03L |
Description | CAP CER 10UF 50V X7S 1210 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 50V Ceramic Capacitor X7S 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM32EC71H106MA03L Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±20% | Thickness (Max) 0.106" (2.70mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA6P3X7S1H106M250AB | TDK | 13.480 | 445-13042-1-ND | 0,89000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,78000 € | 0,78 € |
| 10 | 0,49300 € | 4,93 € |
| 50 | 0,38080 € | 19,04 € |
| 100 | 0,34610 € | 34,61 € |
| 500 | 0,28778 € | 143,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,25907 € | 259,07 € |
| 2.000 | 0,24478 € | 489,56 € |
| 3.000 | 0,23762 € | 712,86 € |
| 5.000 | 0,22968 € | 1.148,40 € |
| 7.000 | 0,22504 € | 1.575,28 € |
| 10.000 | 0,22058 € | 2.205,80 € |
| Unit Price without VAT: | 0,78000 € |
|---|---|
| Unit Price with VAT: | 0,92820 € |

