10 µF ±20% 50V Ceramic Capacitor X7S 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM32EC71H106MA03K

DigiKey Part Number
490-GCM32EC71H106MA03KTR-ND - Tape & Reel (TR)
490-GCM32EC71H106MA03KCT-ND - Cut Tape (CT)
490-GCM32EC71H106MA03KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM32EC71H106MA03K
Description
CAP CER 10UF 50V X7S 1210
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
10 µF ±20% 50V Ceramic Capacitor X7S 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCM32EC71H106MA03K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1210 (3225 Metric)
Capacitance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
±20%
Thickness (Max)
0.106" (2.70mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GCJ32EC71H106MA01LMurata Electronics35490-GCJ32EC71H106MA01LCT-ND0,88000 €Parametric Equivalent
GCM32EC71H106MA03LMurata Electronics1.138490-GCM32EC71H106MA03LCT-ND0,78000 €Parametric Equivalent
CGA6P3X7S1H106M250ABTDK13.480445-13042-1-ND0,89000 €Parametric Equivalent
CGA6P3X7S1H106M250AETDK1.789445-7983-1-ND1,25000 €Parametric Equivalent
MAASU32MAC7106MPCA01Taiyo Yuden50587-MAASU32MAC7106MPCA01CT-ND0,75000 €Parametric Equivalent
In-Stock: 3.680
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,77000 €0,77 €
100,48700 €4,87 €
500,37660 €18,83 €
1000,34240 €34,24 €
5000,28458 €142,29 €
1.0000,26669 €266,69 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,23301 €932,04 €
8.0000,22332 €1.786,56 €
12.0000,21847 €2.621,64 €
20.0000,21309 €4.261,80 €
28.0000,20994 €5.878,32 €
40.0000,20691 €8.276,40 €
Manufacturers Standard Package
Unit Price without VAT:0,77000 €
Unit Price with VAT:0,91630 €