
GCM32EC71E226KE36L | |
|---|---|
DigiKey Part Number | 490-GCM32EC71E226KE36LTR-ND - Tape & Reel (TR) 490-GCM32EC71E226KE36LCT-ND - Cut Tape (CT) 490-GCM32EC71E226KE36LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM32EC71E226KE36L |
Description | CAP CER 22UF 25V X7S 1210 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±10% 25V Ceramic Capacitor X7S 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM32EC71E226KE36L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.112" (2.85mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,08000 € | 1,08 € |
| 10 | 0,70700 € | 7,07 € |
| 50 | 0,55620 € | 27,81 € |
| 100 | 0,50990 € | 50,99 € |
| 500 | 0,43140 € | 215,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,39549 € | 395,49 € |
| 2.000 | 0,37608 € | 752,16 € |
| 3.000 | 0,36635 € | 1.099,05 € |
| 5.000 | 0,35558 € | 1.777,90 € |
| 7.000 | 0,34927 € | 2.444,89 € |
| 10.000 | 0,34321 € | 3.432,10 € |
| Unit Price without VAT: | 1,08000 € |
|---|---|
| Unit Price with VAT: | 1,28520 € |

