
GCM32EC71E226KE36K | |
|---|---|
DigiKey Part Number | 490-GCM32EC71E226KE36KTR-ND - Tape & Reel (TR) 490-GCM32EC71E226KE36KCT-ND - Cut Tape (CT) 490-GCM32EC71E226KE36KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM32EC71E226KE36K |
Description | CAP CER 22UF 25V X7S 1210 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±10% 25V Ceramic Capacitor X7S 1210 (3225 Metric) |
EDA/CAD Models | GCM32EC71E226KE36K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.112" (2.85mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,08000 € | 1,08 € |
| 10 | 0,70700 € | 7,07 € |
| 50 | 0,55620 € | 27,81 € |
| 100 | 0,50990 € | 50,99 € |
| 500 | 0,43140 € | 215,70 € |
| 1.000 | 0,40712 € | 407,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,36010 € | 1.440,40 € |
| 8.000 | 0,34694 € | 2.775,52 € |
| 12.000 | 0,34034 € | 4.084,08 € |
| 20.000 | 0,33303 € | 6.660,60 € |
| Unit Price without VAT: | 1,08000 € |
|---|---|
| Unit Price with VAT: | 1,28520 € |

