
GCM32EC71A476KE02L | |
|---|---|
DigiKey Part Number | 490-GCM32EC71A476KE02LTR-ND - Tape & Reel (TR) 490-GCM32EC71A476KE02LCT-ND - Cut Tape (CT) 490-GCM32EC71A476KE02LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM32EC71A476KE02L |
Description | CAP CER 47UF 10V X7S 1210 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 47 µF ±10% 10V Ceramic Capacitor X7S 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM32EC71A476KE02L Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.106" (2.70mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,40000 € | 1,40 € |
| 10 | 0,93000 € | 9,30 € |
| 50 | 0,74300 € | 37,15 € |
| 100 | 0,68490 € | 68,49 € |
| 500 | 0,58702 € | 293,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,54083 € | 540,83 € |
| 2.000 | 0,51660 € | 1.033,20 € |
| 3.000 | 0,50446 € | 1.513,38 € |
| 5.000 | 0,49101 € | 2.455,05 € |
| 7.000 | 0,48314 € | 3.381,98 € |
| 10.000 | 0,47558 € | 4.755,80 € |
| Unit Price without VAT: | 1,40000 € |
|---|---|
| Unit Price with VAT: | 1,66600 € |

