
GCM32EC71A476KE02K | |
|---|---|
DigiKey Part Number | 490-GCM32EC71A476KE02KTR-ND - Tape & Reel (TR) 490-GCM32EC71A476KE02KCT-ND - Cut Tape (CT) 490-GCM32EC71A476KE02KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM32EC71A476KE02K |
Description | CAP CER 47UF 10V X7S 1210 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 47 µF ±10% 10V Ceramic Capacitor X7S 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM32EC71A476KE02K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,41000 € | 1,41 € |
| 10 | 0,93500 € | 9,35 € |
| 50 | 0,74640 € | 37,32 € |
| 100 | 0,68800 € | 68,80 € |
| 500 | 0,58970 € | 294,85 € |
| 1.000 | 0,55927 € | 559,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,49891 € | 1.995,64 € |
| 8.000 | 0,48241 € | 3.859,28 € |
| 12.000 | 0,47413 € | 5.689,56 € |
| Unit Price without VAT: | 1,41000 € |
|---|---|
| Unit Price with VAT: | 1,67790 € |

